
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Privacy Filter, Widescreen | |
Applications | LCD Monitor | |
Diagonal Screen Size | 27.0" (27.00", 686mm) | |
Viewing Area | 649.00mm W x 396.00mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,59000 € | 136,59 € |
| 10 | 129,75400 € | 1.297,54 € |
| Unit Price without VAT: | 136,59000 € |
|---|---|
| Unit Price with VAT: | 162,54210 € |

