Image for PFIM21V2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFIM21V2

DigiKey Part Number
PFIM21V2-ND
Manufacturer
Manufacturer Product Number
PFIM21V2
Description
PRIVACY FILTER, WIDESCR
Customer Reference
Detailed Description
Privacy Filter, Widescreen LCD Monitor 21.5" (21.50", 546mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Privacy Filter, Widescreen
Manufacturer
3M
Applications
LCD Monitor
Packaging
Box
Diagonal Screen Size
21.5" (21.50", 546mm)
Part Status
Discontinued at DigiKey
Viewing Area
527.00mm W x 319.00mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
169,68000 €69,68 €
Manufacturers Standard Package
Unit Price without VAT:69,68000 €
Unit Price with VAT:82,91920 €