Privacy Filter, Widescreen LCD Monitor 29.0" (29.00", 737mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF29.0WX

DigiKey Part Number
PF29.0WX-ND
Manufacturer
Manufacturer Product Number
PF29.0WX
Description
PRIVACY FILTER, WIDESCR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Privacy Filter, Widescreen LCD Monitor 29.0" (29.00", 737mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
LCD Monitor
Manufacturer
3M
Diagonal Screen Size
29.0" (29.00", 737mm)
Packaging
Box
Viewing Area
674.00mm W x 285.00mm H
Part Status
Active
Base Product Number
Type
Privacy Filter, Widescreen
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1141,47000 €141,47 €
Manufacturers Standard Package
Unit Price without VAT:141,47000 €
Unit Price with VAT:168,34930 €