Privacy Filter, Widescreen LCD Monitor 24.0" (24.00", 610mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF240W9B

DigiKey Part Number
3M162681-ND
Manufacturer
Manufacturer Product Number
PF240W9B
Description
PRIVACY FILTER, WIDESCR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Privacy Filter, Widescreen LCD Monitor 24.0" (24.00", 610mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
LCD Monitor
Manufacturer
3M
Diagonal Screen Size
24.0" (24.00", 610mm)
Packaging
Box
Viewing Area
531.81mm W x 300.04mm H
Part Status
Active
Base Product Number
Type
Privacy Filter, Widescreen
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
192,08000 €92,08 €
1081,68900 €816,89 €
2577,88880 €1.947,22 €
5075,13260 €3.756,63 €
10072,47380 €7.247,38 €
Manufacturers Standard Package
Unit Price without VAT:92,08000 €
Unit Price with VAT:109,57520 €