
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Privacy Filter, Widescreen | |
Applications | LCD Monitor | |
Diagonal Screen Size | 22.0" (22.00", 559mm) | |
Viewing Area | 474.66mm W x 296.86mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,95000 € | 95,95 € |
| Unit Price without VAT: | 95,95000 € |
|---|---|
| Unit Price with VAT: | 114,18050 € |

