
PF201C3B | |
|---|---|
DigiKey Part Number | 19-PF201C3B-ND |
Manufacturer | |
Manufacturer Product Number | PF201C3B |
Description | PRIVACY FILTER LCD MONITOR |
Customer Reference | |
Detailed Description | Privacy Filter LCD Monitor 20.1" (20.15", 512mm) |
Category | Type Privacy Filter |
Manufacturer 3M | Applications LCD Monitor |
Packaging Bulk | Diagonal Screen Size 20.1" (20.15", 512mm) |
Part Status Discontinued at DigiKey | Viewing Area 409.58mm W x 307.98mm H |

