

PF190C4B | |
|---|---|
DigiKey Part Number | 19-PF190C4B-ND |
Manufacturer | |
Manufacturer Product Number | PF190C4B |
Description | PRIVACY FILTER LCD MONITOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Privacy Filter LCD Monitor 19.0" (19.00", 483mm) |
Category | Type Privacy Filter |
Manufacturer 3M | Applications LCD Monitor |
Packaging Bulk | Diagonal Screen Size 19.0" (19.00", 483mm) |
Part Status Active | Viewing Area 376.24mm W x 301.63mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,24000 € | 87,24 € |
| Unit Price without VAT: | 87,24000 € |
|---|---|
| Unit Price with VAT: | 103,81560 € |

