
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Privacy Filter, Widescreen | |
Applications | LCD Monitor | |
Diagonal Screen Size | 19.0" (19.00", 483mm) | |
Viewing Area | 407.99mm W x 255.59mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,74000 € | 83,74 € |
| Unit Price without VAT: | 83,74000 € |
|---|---|
| Unit Price with VAT: | 99,65060 € |

