


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Privacy Filter | |
Applications | LCD Monitor | |
Diagonal Screen Size | 17.0" (18.09", 433mm) | |
Viewing Area | 338.00mm W x 271.00mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 62,24700 € | 622,47 € |
| Unit Price without VAT: | 62,24700 € |
|---|---|
| Unit Price with VAT: | 74,07393 € |

