
PDA020J02AAG1 | |
|---|---|
DigiKey Part Number | PDA020J02AAG1-ND |
Manufacturer | |
Manufacturer Product Number | PDA020J02AAG1 |
Description | LIFEASSURE PDA SERIES FILTER CAR |
Customer Reference | |
Detailed Description | Industrial Filter Capsule 0.2µm (Nominal) |
Category | Applications Industrial |
Manufacturer 3M | Particle Size 0.2µm (Nominal) |
Series | Pressure Range 65.267PSI |
Packaging Bulk | Height 20.000" (508.00mm) |
Part Status Discontinued at DigiKey | Operating Temperature 40°C - Max |
Type Filter Capsule | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 848,37000 € | 848,37 € |
| Unit Price without VAT: | 848,37000 € |
|---|---|
| Unit Price with VAT: | 1.009,56030 € |

