
PDA020F04JA | |
|---|---|
DigiKey Part Number | PDA020F04JA-ND |
Manufacturer | |
Manufacturer Product Number | PDA020F04JA |
Description | LIFEASSURE PDA SERIES FILTER CAR |
Customer Reference | |
Detailed Description | Industrial Filter Cartridge 0.2µm (Nominal) |
Category | Applications Industrial |
Manufacturer 3M | Particle Size 0.2µm (Nominal) |
Series | Pressure Range 24.656PSI ~ 79.771PSI |
Packaging Bulk | Height 40.000" (1016.00mm) |
Part Status Discontinued at DigiKey | Operating Temperature 80°C - Max |
Type Filter Cartridge | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 1.189,37167 € | 7.136,23 € |
| Unit Price without VAT: | 1.189,37167 € |
|---|---|
| Unit Price with VAT: | 1.415,35229 € |

