
PDA020C02AAS1 | |
|---|---|
DigiKey Part Number | PDA020C02AAS1-ND |
Manufacturer | |
Manufacturer Product Number | PDA020C02AAS1 |
Description | LIFEASSURE PDA SERIES FILTER CAP |
Customer Reference | |
Detailed Description | Industrial Filter Capsule 0.2µm (Nominal) |
Category | Applications Industrial |
Manufacturer 3M | Particle Size 0.2µm (Nominal) |
Series | Pressure Range 65.267PSI |
Packaging Bulk | Height 5.000" (127.00mm) |
Part Status Discontinued at DigiKey | Operating Temperature 40°C - Max |
Type Filter Capsule | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,40000 € | 383,40 € |
| Unit Price without VAT: | 383,40000 € |
|---|---|
| Unit Price with VAT: | 456,24600 € |

