
PDA020C01AAG1 | |
|---|---|
DigiKey Part Number | PDA020C01AAG1-ND |
Manufacturer | |
Manufacturer Product Number | PDA020C01AAG1 |
Description | LIFEASSURE PDA SERIES FILTER CAP |
Customer Reference | |
Detailed Description | Industrial Filter Capsule 0.2µm (Nominal) |
Category | Applications Industrial |
Manufacturer 3M | Particle Size 0.2µm (Nominal) |
Series | Pressure Range 65.267PSI |
Packaging Bulk | Height 2.500" (63.50mm) |
Part Status Discontinued at DigiKey | Operating Temperature 40°C - Max |
Type Filter Capsule | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,02000 € | 277,02 € |
| Unit Price without VAT: | 277,02000 € |
|---|---|
| Unit Price with VAT: | 329,65380 € |

