
PB8NT18-M | |
|---|---|
DigiKey Part Number | 3M111M-ND |
Manufacturer | |
Manufacturer Product Number | PB8NT18-M |
Description | CBL TIE LOCKING NATURAL 18LB 8" |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.75" (44.45mm) 0.100" (2.54mm) 18 lbs (8.16 kg) |
Category | Width 0.100" (2.54mm) |
Manufacturer 3M | Length - Actual 0.667' (203.20mm, 8.00") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Tensile Strength 18 lbs (8.16 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA), Nylon |
Length - Approximate 8" | Color Natural |
Bundle Diameter 1.75" (44.45mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT8NT18-M | 3M | 9.000 | 3M117M-ND | 0,06907 € | Direct |


