
PB8BK50-M | |
|---|---|
DigiKey Part Number | 3M103BKM-ND |
Manufacturer | |
Manufacturer Product Number | PB8BK50-M |
Description | CBL TIE LOCKING BLACK 50LB 8" |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.75" (44.45mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Category | Width 0.180" (4.57mm) |
Manufacturer 3M | Length - Actual 0.667' (203.20mm, 8.00") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Discontinued at DigiKey | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA), Nylon |
Length - Approximate 8" | Color Black |
Bundle Diameter 1.75" (44.45mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT8BK50-M | 3M | 6.000 | 3M120BKM-ND | 0,07499 € | Direct |


