
PB8BK18-M | |
|---|---|
DigiKey Part Number | 3M111BKM-ND |
Manufacturer | |
Manufacturer Product Number | PB8BK18-M |
Description | CBL TIE LOCKING BLACK 18LB 8" |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.100" (2.54mm) 18 lbs (8.16 kg) |
Category | Length - Actual 0.667' (203.20mm, 8.00") |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Discontinued at DigiKey | Material Polyamide (PA), Nylon |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 8" | Base Product Number |
Width 0.100" (2.54mm) |



