
PB8BK18-C | |
|---|---|
DigiKey Part Number | 3M111BKC-ND |
Manufacturer | |
Manufacturer Product Number | PB8BK18-C |
Description | CBL TIE LOCKING BLACK 18LB 8" |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.75" (44.45mm) 0.100" (2.54mm) 18 lbs (8.16 kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.75" (44.45mm) | |
Width | 0.100" (2.54mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 18 lbs (8.16 kg) | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


