
PB6BK40-M | |
|---|---|
DigiKey Part Number | 3M102BKM-ND |
Manufacturer | |
Manufacturer Product Number | PB6BK40-M |
Description | CBL TIE LOCKING BLACK 40LB 6" |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.25" (31.75mm) 0.140" (3.56mm) 40 lbs (18.14 kg) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 6" | |
Bundle Diameter | 1.25" (31.75mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 0.500' (152.40mm, 6.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


