Standard, Locking Black 1.25" (31.75mm) 0.100" (2.54mm) 18 lbs (8.16 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB6BK18-M

DigiKey Part Number
3M110BKM-ND
Manufacturer
Manufacturer Product Number
PB6BK18-M
Description
CBL TIE LOCKING BLACK 18LB 6"
Customer Reference
Detailed Description
Standard, Locking Black 1.25" (31.75mm) 0.100" (2.54mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.100" (2.54mm)
Manufacturer
3M
Length - Actual
0.500' (152.40mm, 6.00")
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Discontinued at DigiKey
Tensile Strength
18 lbs (8.16 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA), Nylon
Length - Approximate
6"
Color
Black
Bundle Diameter
1.25" (31.75mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types