
PB6BK18-C | |
|---|---|
DigiKey Part Number | 3M110BKC-ND |
Manufacturer | |
Manufacturer Product Number | PB6BK18-C |
Description | CBL TIE LOCKING BLACK 18LB 6" |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.25" (31.75mm) 0.100" (2.54mm) 18 lbs (8.16 kg) |
Category | Width 0.100" (2.54mm) |
Manufacturer 3M | Length - Actual 0.500' (152.40mm, 6.00") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Tensile Strength 18 lbs (8.16 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA), Nylon |
Length - Approximate 6" | Color Black |
Bundle Diameter 1.25" (31.75mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT6BK18-C | 3M | 0 | 3M116BKC-ND | 0,07340 € | Direct |


