
PB4BK18-C | |
|---|---|
DigiKey Part Number | 3M101BKC-ND |
Manufacturer | |
Manufacturer Product Number | PB4BK18-C |
Description | CBL TIE LOCKING BLACK 18LB 4" |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.79" (20.00mm) 0.100" (2.54mm) 18 lbs (8.16 kg) |
Category | Width 0.100" (2.54mm) |
Manufacturer 3M | Length - Actual 0.333' (101.60mm, 4.00") |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Discontinued at DigiKey | Tensile Strength 18 lbs (8.16 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA), Nylon |
Length - Approximate 4" | Color Black |
Bundle Diameter 0.79" (20.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT4BK18-C | 3M | 28.700 | 3M115BKC-ND | 0,03940 € | Direct |


