Standard, Locking Black 15.00" (381.00mm) 0.350" (8.89mm) 175 lbs (79.40 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB48BK175-L

DigiKey Part Number
3M114HDBKL-ND
Manufacturer
Manufacturer Product Number
PB48BK175-L
Description
CBL TIE LOCKING BLACK 175LB 4'
Customer Reference
Detailed Description
Standard, Locking Black 15.00" (381.00mm) 0.350" (8.89mm) 175 lbs (79.40 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.350" (8.89mm)
Manufacturer
3M
Length - Actual
4.00' (1.22m)
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Discontinued at DigiKey
Tensile Strength
175 lbs (79.40 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA), Nylon
Length - Approximate
48"
Color
Black
Bundle Diameter
15.00" (381.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.