Direct

PB15NT50-D | |
|---|---|
DigiKey Part Number | 3M105D-ND |
Manufacturer | |
Manufacturer Product Number | PB15NT50-D |
Description | CBL TIE LOCKING NAT 50LB 1.250' |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.00" (101.60mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Category | Width 0.180" (4.57mm) |
Manufacturer 3M | Length - Actual 1.250' (381.00mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Discontinued at DigiKey | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA), Nylon |
Length - Approximate 15" | Color Natural |
Bundle Diameter 4.00" (101.60mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT15NT50S-D | 3M | 0 | 3M122MTD-ND | 0,24525 € | Direct |


