
PB11NT50-D | |
|---|---|
DigiKey Part Number | 3M106D-ND |
Manufacturer | |
Manufacturer Product Number | PB11NT50-D |
Description | CBL TIE LOCKING NATURAL 50LB 1' |
Customer Reference | |
Detailed Description | Standard, Locking Natural 3.00" (76.20mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Category | Width 0.180" (4.57mm) |
Manufacturer 3M | Length - Actual 1.000' (304.80mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Discontinued at DigiKey | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA), Nylon |
Length - Approximate 12" | Color Natural |
Bundle Diameter 3.00" (76.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BT3S-M | Panduit Corp | 4.000 | 298-10477-ND | 0,26335 € | Similar |


