PB11NT50-C is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


3M
In Stock: 552
Unit Price: 0,19000 €
Datasheet
Standard, Locking Natural 3.00" (76.20mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB11NT50-C

DigiKey Part Number
3M104C-ND
Manufacturer
Manufacturer Product Number
PB11NT50-C
Description
CBL TIE LOCKING NATURAL 50LB 1'
Customer Reference
Detailed Description
Standard, Locking Natural 3.00" (76.20mm) 0.180" (4.57mm) 50 lbs (22.68 kg)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.180" (4.57mm)
Manufacturer
3M
Length - Actual
1.000' (304.80mm)
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Discontinued at DigiKey
Tensile Strength
50 lbs (22.68 kg)
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA), Nylon
Length - Approximate
12"
Color
Natural
Bundle Diameter
3.00" (76.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT11NT50-C3M5523M121C-ND0,19000 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types