Image for P51-068S-S1-TGF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P51-068S-S1-TGF

DigiKey Part Number
P51-068S-S1-TGF-ND
Manufacturer
Manufacturer Product Number
P51-068S-S1-TGF
Description
CONN RCPT 68POS 0.05 GOLD PCB
Customer Reference
Detailed Description
68 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.421" (10.70mm)
Part Status
Obsolete
Contact Length - Post
0.118" (3.00mm)
Connector Type
Operating Temperature
-55°C ~ 85°C
Contact Type
Center Strip Contact
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
0.5A
Number of Positions Loaded
All
Voltage Rating
650VAC
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Rows
2
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Contact Finish Thickness - Post
Flash
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.