Connector Header Surface Mount 68 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P50LE-068P1-SML-DA

DigiKey Part Number
P50LE-068P1-SML-DA-ND
Manufacturer
Manufacturer Product Number
P50LE-068P1-SML-DA
Description
CONN HEADER SMD 68POS 1.27MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 68 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
P50LE-068P1-SML-DA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Insulation Height
0.197" (5.00mm)
Series
Contact Finish - Mating
Gold
Packaging
Tube
Contact Finish Thickness - Mating
Flash
Part Status
Active
Contact Finish - Post
Gold
Connector Type
Contact Material
Phosphor Bronze
Contact Type
Center Strip Contact
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Pitch - Mating
Features
Board Guide
Number of Positions
Operating Temperature
-55°C ~ 85°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Brown
Style
Current Rating (Amps)
0.5A
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
Flash
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,82000 €9,82 €
108,34500 €83,45 €
257,82280 €195,57 €
507,44920 €372,46 €
2076,73889 €1.394,95 €
4146,41751 €2.656,85 €
6216,23670 €3.872,99 €
1.0356,01618 €6.226,75 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,82000 €
Unit Price with VAT:11,68580 €