
P50LE-050P1-R1-DA | |
|---|---|
DigiKey Part Number | P50LE-050P1-R1-DA-ND |
Manufacturer | |
Manufacturer Product Number | P50LE-050P1-R1-DA |
Description | CONN HEADER VERT 50POS 1.27MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | P50LE-050P1-R1-DA Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.197" (5.00mm) |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Center Strip Contact | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Brown |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 0.5A |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 4,68421 € | 979,00 € |
| Unit Price without VAT: | 4,68421 € |
|---|---|
| Unit Price with VAT: | 5,57421 € |

