
P50L-100S-RR1-DA | |
|---|---|
DigiKey Part Number | P50L-100S-RR1-DA-ND |
Manufacturer | |
Manufacturer Product Number | P50L-100S-RR1-DA |
Description | CONN SOCKET 100POS R/A GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Socket, Outer Shroud Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | P50L-100S-RR1-DA Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Through Hole, Right Angle |
Series | Features Board Lock |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.275" (6.99mm) |
Number of Positions 100 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 | 9,90471 € | 2.020,56 € |
| Unit Price without VAT: | 9,90471 € |
|---|---|
| Unit Price with VAT: | 11,78660 € |



