P50L-100P-A-TGF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: 8,70044 €
Datasheet
Image for P50L-100P-A-TGF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P50L-100P-A-TGF

DigiKey Part Number
P50L-100P-A-TGF-ND
Manufacturer
Manufacturer Product Number
P50L-100P-A-TGF
Description
CONN PLUG 100POS VERT GOLD
Customer Reference
Detailed Description
100 Position Connector Plug, Center Strip Contacts Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Through Hole
Series
Features
Board Lock, Flange
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
2.00µin (0.051µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
7mm, 8mm, 10mm
Number of Positions
100
Height Above Board
0.236" (6.00mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P50L-100P-A-DA3M0P50L-100P-A-DA-ND8,70044 €Direct
Obsolete
This product is no longer manufactured. View Substitutes