80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P50L-080P-AS-DA

DigiKey Part Number
P50L-080P-AS-DA-ND
Manufacturer
Manufacturer Product Number
P50L-080P-AS-DA
Description
CONN PLUG 80POS SMD GOLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
80 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
P50L-080P-AS-DA Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
Flash
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
7mm, 8mm
Number of Positions
80
Height Above Board
0.197" (5.00mm)
Pitch
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2009,05670 €1.811,34 €
Manufacturers Standard Package
Unit Price without VAT:9,05670 €
Unit Price with VAT:10,77747 €