
P50L-060P-AS-DA | |
|---|---|
DigiKey Part Number | P50L-060P-AS-DA-ND |
Manufacturer | |
Manufacturer Product Number | P50L-060P-AS-DA |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | P50L-060P-AS-DA Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 7mm, 8mm |
Number of Positions 60 | Height Above Board 0.197" (5.00mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,12390 € | 1.624,78 € |
| Unit Price without VAT: | 8,12390 € |
|---|---|
| Unit Price with VAT: | 9,66744 € |




