P50L-030P-RR4-DA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JAE Electronics
In Stock: 87
Unit Price: 2,44000 €
Datasheet
Image for P50L-030P-RR4-DA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P50L-030P-RR4-DA

DigiKey Part Number
P50L-030P-RR4-DA-ND
Manufacturer
Manufacturer Product Number
P50L-030P-RR4-DA
Description
CONN PLUG 30POS R/A GOLD
Customer Reference
Detailed Description
30 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Plug, Center Strip Contacts
Number of Positions
30
Pitch
0.050" (1.27mm)
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
-
Height Above Board
0.354" (9.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes