



P50E-100S-EA | |
|---|---|
DigiKey Part Number | 3M157517-ND |
Manufacturer | |
Manufacturer Product Number | P50E-100S-EA |
Description | CONN SOCKET 100P IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Position Rectangular Socket Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | P50E-100S-EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock/Eject Hooks | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,64000 € | 21,64 € |
| 10 | 18,38700 € | 183,87 € |
| 25 | 17,23520 € | 430,88 € |
| 50 | 16,41280 € | 820,64 € |
| 200 | 14,88460 € | 2.976,92 € |
| 400 | 14,17505 € | 5.670,02 € |
| 600 | 13,77593 € | 8.265,56 € |
| Unit Price without VAT: | 21,64000 € |
|---|---|
| Unit Price with VAT: | 25,75160 € |


