
P50E-020S-EA | |
|---|---|
DigiKey Part Number | P50E-020S-EA-ND |
Manufacturer | |
Manufacturer Product Number | P50E-020S-EA |
Description | CONN SOCKET 20POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Socket Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | P50E-020S-EA Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Fastening Type Latch Lock/Eject Hooks |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Socket | Features Closed End |
Contact Type Outer Shroud Contact | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness Flash |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 9,01129 € | 2.162,71 € |
| Unit Price without VAT: | 9,01129 € |
|---|---|
| Unit Price with VAT: | 10,72344 € |

