
P50-200P-RR1-EA | |
|---|---|
DigiKey Part Number | P50-200P-RR1-EA-ND |
Manufacturer | |
Manufacturer Product Number | P50-200P-RR1-EA |
Description | CONN PLUG 200POS R/A GOLD |
Customer Reference | |
Detailed Description | 200 Position Connector Plug, Center Strip Contacts Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | P50-200P-RR1-EA Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Through Hole, Right Angle |
Series | Features Board Lock, Flange |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.275" (6.99mm) |
Number of Positions 200 | Base Product Number |
Pitch 0.050" (1.27mm) |


