


P50-120P-R1-EA | |
|---|---|
DigiKey Part Number | P50-120P-R1-EA-ND |
Manufacturer | |
Manufacturer Product Number | P50-120P-R1-EA |
Description | CONN PLUG 120POS VERT GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | P50-120P-R1-EA Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Through Hole |
Series | Features Board Lock, Flange |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.421" (10.70mm) |
Number of Positions 120 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 13,60825 € | 2.721,65 € |
| Unit Price without VAT: | 13,60825 € |
|---|---|
| Unit Price with VAT: | 16,19382 € |



