
P50-080-DDP-SR1-EA | |
|---|---|
DigiKey Part Number | P50-080-DDP-SR1-EA-ND |
Manufacturer | |
Manufacturer Product Number | P50-080-DDP-SR1-EA |
Description | CONN PLUG 80POS .050" R/A PCB |
Customer Reference | |
Detailed Description | 80 Position Plug Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | P50-080-DDP-SR1-EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Mating Side, Female Screwlock (M3) | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |

