68 Position Two Piece Backshell Connector 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P50-068-STR-BSK

DigiKey Part Number
P50-068-STR-BSK-ND
Manufacturer
Manufacturer Product Number
P50-068-STR-BSK
Description
POSITION CONNECTOR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 Position Two Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
68
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
-
Material
-
Plating
-
Hardware
-
Features
Mating Screws 4-40
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20016,41660 €3.283,32 €
Unit Price without VAT:16,41660 €
Unit Price with VAT:19,53575 €