
P50-068-MDS-EA | |
|---|---|
DigiKey Part Number | P50-068-MDS-EA-ND |
Manufacturer | |
Manufacturer Product Number | P50-068-MDS-EA |
Description | CONN SOCKET 68POS 28AWG LAMINATE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector Free Hanging (In-Line) IDC |
Datasheet | Datasheet |
EDA/CAD Models | P50-068-MDS-EA Models |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Bulk | Features Latch Lock |
Part Status Active | Contact Finish Gold |
Connector Style Outer Shroud Contacts | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle | Base Product Number |
Number of Positions 68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 14,11340 € | 2.822,68 € |
| Unit Price without VAT: | 14,11340 € |
|---|---|
| Unit Price with VAT: | 16,79495 € |

