P50-040P-R1-TG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: 4,23986 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 768
Unit Price: 5,48000 €
Datasheet
Image for P50-040P-R1-TG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P50-040P-R1-TG

DigiKey Part Number
P50-040P-R1-TG-ND
Manufacturer
Manufacturer Product Number
P50-040P-R1-TG
Description
CONN PLUG 40POS VERT GOLD
Customer Reference
Detailed Description
40 Position Connector Plug, Center Strip Contacts Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Through Hole
Series
Features
Board Lock
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Plug, Center Strip Contacts
Height Above Board
0.530" (13.45mm)
Number of Positions
40
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P50-040P-R1-EA3M0P50-040P-R1-EA-ND4,23986 €Direct
1734100-4TE Connectivity AMP Connectors768A33454-ND5,48000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes