P50-030S-RR1-TG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 5,13880 €
Datasheet
Image for P50-030S-RR1-TG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P50-030S-RR1-TG

DigiKey Part Number
P50-030S-RR1-TG-ND
Manufacturer
Manufacturer Product Number
P50-030S-RR1-TG
Description
CONN SOCKET 30POS R/A GOLD
Customer Reference
Detailed Description
30 Position Connector Socket, Outer Shroud Contacts Through Hole, Right Angle Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Through Hole, Right Angle
Series
Features
Board Lock, Flange
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Socket, Outer Shroud Contacts
Height Above Board
0.275" (6.99mm)
Number of Positions
30
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P50-030S-RR1-EA3M0P50-030S-RR1-EA-ND5,13880 €Similar
Obsolete
This product is no longer manufactured. View Substitutes