



P50-030S-EA | |
|---|---|
DigiKey Part Number | 3M156262-ND |
Manufacturer | |
Manufacturer Product Number | P50-030S-EA |
Description | CONN SOCKET 30POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Socket Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | P50-030S-EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Center Strip Contact | |
Number of Positions | 30 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Closed End, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 € | 12,63 € |
| 10 | 10,72700 € | 107,27 € |
| 25 | 10,05440 € | 251,36 € |
| 50 | 9,57460 € | 478,73 € |
| 240 | 8,57188 € | 2.057,25 € |
| 480 | 8,16313 € | 3.918,30 € |
| 720 | 7,93318 € | 5.711,89 € |
| Unit Price without VAT: | 12,63000 € |
|---|---|
| Unit Price with VAT: | 15,02970 € |

