P50-030P-R1-TG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,74168 €
Datasheet

Similar


JAE Electronics
In Stock: 832
Unit Price: 1,14000 €
Datasheet
Image for P50-030P-R1-TG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P50-030P-R1-TG

DigiKey Part Number
P50-030P-R1-TG-ND
Manufacturer
Manufacturer Product Number
P50-030P-R1-TG
Description
CONN PLUG 30POS VERT GOLD
Customer Reference
Detailed Description
30 Position Connector Plug, Center Strip Contacts Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Through Hole
Series
Features
Board Lock
Packaging
Bulk
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Plug, Center Strip Contacts
Height Above Board
0.530" (13.45mm)
Number of Positions
30
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1734100-3TE Connectivity AMP Connectors01734100-3-ND2,74168 €Similar
TX25-30P-8ST-H1EJAE Electronics832670-1436-ND1,14000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes