Direct

Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Through Hole |
Series | Features Board Lock, Flange |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Height Above Board 0.421" (10.70mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P50-020S-R1-EA | 3M | 0 | P50-020S-R1-EA-ND | 4,03645 € | Direct |






