
P25LE-100S-DA | |
|---|---|
DigiKey Part Number | P25LE-100S-DA-ND |
Manufacturer | |
Manufacturer Product Number | P25LE-100S-DA |
Description | CONN SOCKET 100P IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Position Rectangular Socket Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | P25LE-100S-DA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Outer Shroud Contact | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock/Eject Hooks | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 30 AWG | |
Features | Feed Through, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Brown | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 | 9,79348 € | 1.997,87 € |
| Unit Price without VAT: | 9,79348 € |
|---|---|
| Unit Price with VAT: | 11,65424 € |



