
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Fastening Type Latch Lock/Eject Hooks |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Socket | Features Feed Through, Strain Relief |
Contact Type Outer Shroud Contact | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness Flash |
Pitch 0.050" (1.27mm) | Color Brown |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 7,41576 € | 1.557,31 € |
| Unit Price without VAT: | 7,41576 € |
|---|---|
| Unit Price with VAT: | 8,82475 € |

