P25E-100S-TG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 309
Unit Price: 19,37000 €
Datasheet
Image for P25E-100S-TG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P25E-100S-TG

DigiKey Part Number
P25E-100S-TG-ND
Manufacturer
Manufacturer Product Number
P25E-100S-TG
Description
CONN RCPT 100POS IDC 30AWG GOLD
Customer Reference
Detailed Description
100 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
100
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock/Eject Hooks
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
30 AWG
Features
Feed Through
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes