
P25E-060S-EA | |
|---|---|
DigiKey Part Number | P25E-060S-EA-ND |
Manufacturer | |
Manufacturer Product Number | P25E-060S-EA |
Description | CONN RCPT 60POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | P25E-060S-EA Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Fastening Type Latch Lock/Eject Hooks |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 60 | Contact Finish Thickness Flash |
Pitch 0.050" (1.27mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 12,93205 € | 2.586,41 € |
| Unit Price without VAT: | 12,93205 € |
|---|---|
| Unit Price with VAT: | 15,38914 € |

