
P10-010SLT-A-G | |
|---|---|
DigiKey Part Number | P10-010SLT-A-G-ND |
Manufacturer | |
Manufacturer Product Number | P10-010SLT-A-G |
Description | CONN STACKING 10POS SMD GOLD |
Customer Reference | |
Detailed Description | 10 Position Connector Stacking Compression Surface Mount Gold |
Category | Number of Rows 2 |
Manufacturer 3M | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 8.00µin (0.203µm) |
Connector Type Stacking Compression | Mated Stacking Heights 2mm, 2.5mm |
Number of Positions 10 | Height Above Board 0.044" (1.12mm) |
Pitch 0.039" (1.00mm) | Base Product Number |

